+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT125DTR2G

IC: digital; buffer,non-inverting; Ch: 4; SMD; TSSOP14; ACT; 2÷6VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT125DTR2G
TME Symbol:
MC74ACT125DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Mounting
SMD
Case
TSSOP14
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.082 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74ACT125DTR2G
825 in TME stock
Net price for quantities from 3 pcs - 0.47 EURGross price for quantities from 3 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs