+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT253DR2G

IC: digital; 3-state,multiplexer; Ch: 2; IN: 6; TTL; SMD; SOIC16; ACT


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT253DR2G
TME Symbol:
MC74ACT253DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, multiplexer
Number of channels
2
Number of inputs
6
Technology
TTL
Mounting
SMD
Case
SOIC16
Manufacturer series
ACT
Family
ACT
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC74ACT253DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order