+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74VHC74DTR2G

IC: digital; D flip-flop; Ch: 2; CMOS; VHC; SMD; TSSOP14; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MC74VHC74DTR2G
TME Symbol:
MC74VHC74DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2.2...5.5V DC
Gross weight0.06 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74VHC74DTR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Product for special order