+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805ABTG

IC: voltage regulator; linear,fixed; 5V; 1A; TO220AB; THT; MC7800

Manufacturer: ONSEMI

Manufacturer part number:
MC7805ABTG
TME Symbol:
MC7805ABTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
TO220AB
Mounting
THT
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
0.508...0.61mm
Input voltage
7.5...20V
Gross weight1.368 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805ABTG
36 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs