+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805CDTRKG

IC: voltage regulator; linear,fixed; 5V; 1A; DPAK; SMD; MC7800; ±4%


Manufacturer: ONSEMI

Manufacturer part number:
MC7805CDTRKG
TME Symbol:
MC7805CDTRKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
DPAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.361 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805CDTRKG
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs