+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC78L06F-TP

IC: voltage regulator; linear,fixed; 6V; 0.1A; SOT89; SMD; ±5%; Ch: 1


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MC78L06F-TP
TME Symbol:
MC78L06F-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
6V
Output current
0.1A
Case
SOT89
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-20...120°C
Tolerance
±5%
Number of channels
1
Input voltage
8.5...20V
Gross weight0.078 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators MICRO COMMERCIAL COMPONENTS,
*
MC78L06F-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.13 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs