+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC78M12CDTG

IC: voltage regulator; linear,fixed; 12V; 0.5A; DPAK; SMD; MC78M00


Manufacturer: ONSEMI

Manufacturer part number:
MC78M12CDTG
TME Symbol:
MC78M12CDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
MC78M00
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
14.5...27V
Gross weight0.31 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC78M12CDTG
511 in TME stock
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 5 pcs - 0.27 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 20 pcs - 0.20 EURGross price for quantities from 20 pcs - 0.20 EUR
Net price for quantities from 75 pcs - 0.15 EURGross price for quantities from 75 pcs - 0.15 EUR
Net price for quantities from 150 pcs - 0.14 EURGross price for quantities from 150 pcs - 0.14 EUR
Net price for quantities from 300 pcs - 0.13 EURGross price for quantities from 300 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs