+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7912BTG

IC: voltage regulator; linear,fixed; -12V; 1A; TO220AB; THT; MC7900

Manufacturer: ONSEMI

Manufacturer part number:
MC7912BTG
TME Symbol:
MC7912BTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-12V
Output current
1A
Case
TO220AB
Mounting
THT
Manufacturer series
MC7900
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.508...0.61mm
Gross weight1.385 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7912BTG
98 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs