+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7915ACD2TG

IC: voltage regulator; linear,fixed; -15V; 1A; D2PAK; SMD; MC7900

Manufacturer: ONSEMI

Manufacturer part number:
MC7915ACD2TG
TME Symbol:
MC7915ACD2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-15V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7900
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Gross weight1.137 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7915ACD2TG
162 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs