+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7915BD2TR4G

IC: voltage regulator; linear,fixed; -15V; 1A; D2PAK; SMD; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
MC7915BD2TR4G
TME Symbol:
MC7915BD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-15V
Output current
1A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.5 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC7915BD2TR4G
0 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)