+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Voltage drop | 1.7V | |
Output voltage | -5V | |
Output current | 0.1A | |
Case | TO92 | |
Mounting | THT | |
Kind of package | bulk | |
Operating temperature | 0...125°C | |
Tolerance | ±2% | |
Number of channels | 1 |