+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L05ACPRPG

IC: voltage regulator; linear,fixed; -5V; 0.1A; TO92; THT; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC79L05ACPRPG
TME Symbol:
MC79L05ACPRPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-5V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Number of channels
1
Gross weight0.1 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC79L05ACPRPG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 4000 pcs - 0.12 EURGross price for quantities from 4000 pcs - 0.12 EUR