+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L05F-TP

IC: voltage regulator; linear,fixed; -5V; 0.1A; SOT89; SMD; ±5%

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MC79L05F-TP
TME Symbol:
MC79L05F-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-5V
Output current
0.1A
Case
SOT89
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-20...120°C
Tolerance
±5%
Number of channels
1
Input voltage
7...20V
Gross weight0.104 g
Certificates
See other products in this category: Fixed voltage regulators MICRO COMMERCIAL COMPONENTS,
*
MC79L05F-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs