+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L12ABPRAG

IC: voltage regulator; linear,fixed; -12V; 0.1A; TO92; THT; ±2%


Manufacturer: ONSEMI

Manufacturer part number:
MC79L12ABPRAG
TME Symbol:
MC79L12ABPRAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-12V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
MC79L00A
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79L12ABPRAG
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.