+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79M05BDTG

IC: voltage regulator; linear,fixed; -5V; 0.5A; DPAK; SMD; MC79M00

Manufacturer: ONSEMI

Manufacturer part number:
MC79M05BDTG
TME Symbol:
MC79M05BDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.1V
Output voltage
-5V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
MC79M00
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Gross weight0.32 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79M05BDTG
368 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 5 pcs - 0.39 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 75 pcs - 0.29 EURGross price for quantities from 75 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs