+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB002AB12

Gasket; PVC; black; W: 20mm; H: 14mm; Panel thick: 1÷4mm

Manufacturer: MOREK

Manufacturer part number:
MCB002AB12
TME Symbol:
MCB002AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
20mm
Height
14mm
Panel thickness
1...4mm
Mounting
edge
Gross weight265 g
Certificates
See other products in this category: Seals MOREK,
*
MCB002AB12
0 in TME stock
Net price for quantities from 50 m - 9.28 EURGross price for quantities from 50 m - 9.28 EUR
Net price for quantities from 150 m - 8.35 EURGross price for quantities from 150 m - 8.35 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.