+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB011AB12

Gasket; PVC; black; W: 28mm; H: 16mm; Panel thick: 1÷2.5mm


Manufacturer: MOREK

Manufacturer part number:
MCB011AB12
TME Symbol:
MCB011AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
28mm
Height
16mm
Panel thickness
1...2.5mm
Mounting
edge
Gross weight220 g
Certificates
See other products in this category: Seals MOREK,
*
MCB011AB12
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 13.88 USDGross price for quantities from 50 m - 13.88 USD
Net price for quantities from 150 m - 12.58 USDGross price for quantities from 150 m - 12.58 USD