+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB013AB12

Gasket; PVC; black; W: 28mm; H: 16mm; Panel thick: 4÷6mm

Manufacturer: MOREK

Manufacturer part number:
MCB013AB12
TME Symbol:
MCB013AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
28mm
Height
16mm
Panel thickness
4...6mm
Mounting
edge
Gross weight310 g
Certificates
See other products in this category: Seals MOREK,
*
MCB013AB12
0 in TME stock
Net price for quantities from 50 m - 11.81 EURGross price for quantities from 50 m - 11.81 EUR
Net price for quantities from 150 m - 10.70 EURGross price for quantities from 150 m - 10.70 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.