+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB022AB12

Gasket; EPDM; black; W: 9mm; H: 10mm; Panel thick: 1÷2.5mm


Manufacturer: MOREK

Manufacturer part number:
MCB022AB12
TME Symbol:
MCB022AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
9mm
Height
10mm
Panel thickness
1...2.5mm
Mounting
edge
Gross weight100 g
Certificates
See other products in this category: Seals MOREK,
*
MCB022AB12
0 in TME stock
Net price for quantities from 100 m - 6.11 EURGross price for quantities from 100 m - 6.11 EUR
Net price for quantities from 300 m - 5.54 EURGross price for quantities from 300 m - 5.54 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.