+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB025AB12

Gasket; EPDM; black; W: 9mm; H: 12mm; Panel thick: 0.8÷2.5mm

Manufacturer: MOREK

Manufacturer part number:
MCB025AB12
TME Symbol:
MCB025AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
9mm
Height
12mm
Panel thickness
0.8...2.5mm
Mounting
edge
Gross weight260 g
Certificates
See other products in this category: Seals MOREK,
*
MCB025AB12
0 in TME stock
Net price for quantities from 50 m - 8.38 USDGross price for quantities from 50 m - 8.38 USD
Net price for quantities from 150 m - 7.54 USDGross price for quantities from 150 m - 7.54 USD
Amount (Multiplicity: 50)