+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB026AB12

Gasket; EPDM; black; W: 10mm; H: 13mm; Panel thick: max.2mm

Manufacturer: MOREK

Manufacturer part number:
MCB026AB12
TME Symbol:
MCB026AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
10mm
Height
13mm
Panel thickness
max. 2mm
Mounting
edge
Gross weight130 g
Certificates
See other products in this category: Seals MOREK,
*
MCB026AB12
0 in TME stock
Net price for quantities from 50 m - 6.88 USDGross price for quantities from 50 m - 6.88 USD
Net price for quantities from 150 m - 6.19 USDGross price for quantities from 150 m - 6.19 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.