+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC007AB12

Gasket; PVC; black; W: 10mm; H: 21mm; Panel thick: 1÷4mm

Manufacturer: MOREK

Manufacturer part number:
MCC007AB12
TME Symbol:
MCC007AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
10mm
Height
21mm
Panel thickness
1...4mm
Mounting
edge
Gross weight165 g
Certificates
See other products in this category: Seals MOREK,
*
MCC007AB12
0 in TME stock
Net price for quantities from 100 m - 8.04 GBPGross price for quantities from 100 m - 8.04 GBP
Net price for quantities from 300 m - 7.29 GBPGross price for quantities from 300 m - 7.29 GBP
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.