+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC013AB12

Gasket; PVC; black; W: 15mm; H: 39mm; Panel thick: 1.5÷3.5mm


Manufacturer: MOREK

Manufacturer part number:
MCC013AB12
TME Symbol:
MCC013AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
15mm
Height
39mm
Panel thickness
1.5...3.5mm
Mounting
edge
Gross weight257 g
Certificates
See other products in this category: Seals MOREK,
*
MCC013AB12
0 in TME stock
Net price for quantities from 50 m - 14.55 USDGross price for quantities from 50 m - 14.55 USD
Net price for quantities from 150 m - 13.09 USDGross price for quantities from 150 m - 13.09 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.