+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC014AB12

Gasket; EPDM; black; W: 11mm; H: 22mm; Panel thick: 1÷3mm

Manufacturer: MOREK

Manufacturer part number:
MCC014AB12
TME Symbol:
MCC014AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
11mm
Height
22mm
Panel thickness
1...3mm
Mounting
edge
Gross weight129.568 g
Certificates
See other products in this category: Seals MOREK,
*
MCC014AB12
50 in TME stock
Net price for quantities from 50 m - 5.55 EURGross price for quantities from 50 m - 5.55 EUR
Net price for quantities from 150 m - 5.00 EURGross price for quantities from 150 m - 5.00 EUR
Amount (Multiplicity: 50)
Packaging method by the manufacturerReel = 50 mCardboard = 100 m