+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC017AB12

Gasket; EPDM; black; W: 8mm; H: 15mm; Panel thick: 0.5÷1.5mm


Manufacturer: MOREK

Manufacturer part number:
MCC017AB12
TME Symbol:
MCC017AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
8mm
Height
15mm
Panel thickness
0.5...1.5mm
Mounting
edge
Gross weight89 g
Certificates
See other products in this category: Seals MOREK,
*
MCC017AB12
0 in TME stock
Net price for quantities from 50 m - 6.94 USDGross price for quantities from 50 m - 6.94 USD
Net price for quantities from 150 m - 6.29 USDGross price for quantities from 150 m - 6.29 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.