+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC019AB12

Gasket; EPDM; black; W: 13mm; H: 30mm; Panel thick: 1÷2.5mm


Manufacturer: MOREK

Manufacturer part number:
MCC019AB12
TME Symbol:
MCC019AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
13mm
Height
30mm
Panel thickness
1...2.5mm
Mounting
edge
Gross weight340 g
Certificates
See other products in this category: Seals MOREK,
*
MCC019AB12
0 in TME stock
Net price for quantities from 50 m - 6.97 EURGross price for quantities from 50 m - 6.97 EUR
Net price for quantities from 150 m - 6.27 EURGross price for quantities from 150 m - 6.27 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.