+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC021AB12

Gasket; EPDM; black; W: 9mm; H: 21mm; Panel thick: 1÷2.5mm

Manufacturer: MOREK

Manufacturer part number:
MCC021AB12
TME Symbol:
MCC021AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
9mm
Height
21mm
Panel thickness
1...2.5mm
Mounting
edge
Gross weight190 g
Certificates
See other products in this category: Seals MOREK,
*
MCC021AB12
0 in TME stock
Net price for quantities from 100 m - 7.11 USDGross price for quantities from 100 m - 7.11 USD
Net price for quantities from 300 m - 6.39 USDGross price for quantities from 300 m - 6.39 USD
Amount (Multiplicity: 100)