+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC19-14IO8B

Module: thyristor; double series; 1.4kV; 18A; TO240AA; Ufmax: 2.29V

Manufacturer: IXYS

Manufacturer part number:
MCC19-14IO8B
TME Symbol:
MCC19-14IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
18A
Case
TO240AA
Max. forward voltage
2.29V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC19-14IO8B
0 in TME stock
Net price for quantities from 1 pcs - 26.02 EURGross price for quantities from 1 pcs - 26.02 EUR
Net price for quantities from 3 pcs - 23.42 EURGross price for quantities from 3 pcs - 23.42 EUR
Net price for quantities from 10 pcs - 20.72 EURGross price for quantities from 10 pcs - 20.72 EUR
Net price for quantities from 36 pcs - 18.62 EURGross price for quantities from 36 pcs - 18.62 EUR
No. of pieces (Multiplicity: 1)