+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC21-14IO8B

Module: thyristor; double series; 1.4kV; 21A; TO240AA; Ufmax: 1.52V

Manufacturer: IXYS

Manufacturer part number:
MCC21-14IO8B
TME Symbol:
MCC21-14IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
21A
Case
TO240AA
Max. forward voltage
1.52V
Max. forward impulse current
345A
Gate current
65/80mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight78.15 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC21-14IO8B
0 in TME stock
Net price for quantities from 1 pcs - 26.83 EURGross price for quantities from 1 pcs - 26.83 EUR
Net price for quantities from 5 pcs - 24.43 EURGross price for quantities from 5 pcs - 24.43 EUR
Net price for quantities from 10 pcs - 22.63 EURGross price for quantities from 10 pcs - 22.63 EUR
Net price for quantities from 36 pcs - 19.93 EURGross price for quantities from 36 pcs - 19.93 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs