+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC225-16IO1

Module: thyristor; double series; 1.6kV; 220A; Y1; Ufmax: 1.14V

Manufacturer: IXYS

Manufacturer part number:
MCC225-16IO1
TME Symbol:
MCC225-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
220A
Case
Y1
Max. forward voltage
1.14V
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC225-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 233.42 USDGross price for quantities from 1 pcs - 233.42 USD
Net price for quantities from 3 pcs - 210.31 USDGross price for quantities from 3 pcs - 210.31 USD
No. of pieces (Multiplicity: 1)