+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC310-18IO1

Module: thyristor; double series; 1.8kV; 320Ax2; Ifmax: 500A; screw

Manufacturer: IXYS

Manufacturer part number:
MCC310-18IO1
TME Symbol:
MCC310-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
320A x2
Max. load current
500A
Case
Y2-DCB
Max. forward voltage
1.32V
Max. forward impulse current
8kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight255 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC310-18IO1
0 in TME stock
Net price for quantities from 1 pcs - 178.41 USDGross price for quantities from 1 pcs - 178.41 USD
No. of pieces (Multiplicity: 1)