+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC312-12IO1

Module: thyristor; double series; 1.2kV; 320Ax2; Ifmax: 520A; Y1-CU

Manufacturer: IXYS

Manufacturer part number:
MCC312-12IO1
TME Symbol:
MCC312-12IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
320A x2
Max. load current
520A
Case
Y1-CU
Max. forward voltage
1.32V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight716.9 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC312-12IO1
3 in TME stock
Net price for quantities from 1 pcs - 188.47 USDGross price for quantities from 1 pcs - 188.47 USD
Net price for quantities from 12 pcs - 176.37 USDGross price for quantities from 12 pcs - 176.37 USD
No. of pieces (Multiplicity: 1)