+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC501-14IO2

Module: thyristor; double series; 1.4kV; 503A; W74; Ifsm: 14.5kA

Manufacturer: IXYS

Manufacturer part number:
MCC501-14IO2
TME Symbol:
MCC501-14IO2

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
503A
Case
W74
Max. forward impulse current
14.5kA
Gate current
250mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC501-14IO2
0 in TME stock
Net price for quantities from 1 pcs - 288.99 USDGross price for quantities from 1 pcs - 288.99 USD
Net price for quantities from 2 pcs - 255.33 USDGross price for quantities from 2 pcs - 255.33 USD
Net price for quantities from 4 pcs - 229.80 USDGross price for quantities from 4 pcs - 229.80 USD
No. of pieces (Multiplicity: 1)