+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC95-12IO8B

Module: thyristor; double series; 1.2kV; 116A; TO240AA; Ufmax: 1.5V

Manufacturer: IXYS

Manufacturer part number:
MCC95-12IO8B
TME Symbol:
MCC95-12IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.5V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight90.51 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC95-12IO8B
1 in TME stock
Net price for quantities from 1 pcs - 40.25 USDGross price for quantities from 1 pcs - 40.25 USD
Net price for quantities from 5 pcs - 37.82 USDGross price for quantities from 5 pcs - 37.82 USD
Net price for quantities from 10 pcs - 36.43 USDGross price for quantities from 10 pcs - 36.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs