+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC95-18IO1B

Module: thyristor; double series; 1.8kV; 116A; TO240AA; screw

Manufacturer: IXYS

Manufacturer part number:
MCC95-18IO1B
TME Symbol:
MCC95-18IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.29V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight83.06 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC95-18IO1B
0 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs