+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC95-18IO8B

Module: thyristor; double series; 800V; 116A; TO240AA; Ufmax: 1.7V

Manufacturer: IXYS

Manufacturer part number:
MCC95-18IO8B
TME Symbol:
MCC95-18IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.7V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC95-18IO8B
0 in TME stock
Net price for quantities from 1 pcs - 43.91 EURGross price for quantities from 1 pcs - 43.91 EUR
Net price for quantities from 3 pcs - 38.71 EURGross price for quantities from 3 pcs - 38.71 EUR
Net price for quantities from 10 pcs - 34.81 EURGross price for quantities from 10 pcs - 34.81 EUR
Net price for quantities from 36 pcs - 32.51 EURGross price for quantities from 36 pcs - 32.51 EUR
No. of pieces (Multiplicity: 1)