+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD162-16IO1B

Module: diode-thyristor; 1.6kV; 181A; Y4-M6; Ufmax: 1.03V; Ifsm: 6kA

Manufacturer: IXYS

Manufacturer part number:
MCD162-16IO1B
TME Symbol:
MCD162-16IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
181A
Case
Y4-M6
Max. forward voltage
1.03V
Max. forward impulse current
6kA
Electrical mounting
FASTON connectors, screw
Max. load current
300A
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD162-16IO1B
0 in TME stock
Net price for quantities from 1 pcs - 85.95 EURGross price for quantities from 1 pcs - 85.95 EUR
Net price for quantities from 3 pcs - 77.36 EURGross price for quantities from 3 pcs - 77.36 EUR
Net price for quantities from 5 pcs - 68.38 EURGross price for quantities from 5 pcs - 68.38 EUR
No. of pieces (Multiplicity: 1)