+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD162-18IO1

Module: diode-thyristor; 1.8kV; 181A; Y4-M6; Ufmax: 1.03V; Ifsm: 6kA

Manufacturer: IXYS

Manufacturer part number:
MCD162-18IO1
TME Symbol:
MCD162-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
181A
Case
Y4-M6
Max. forward voltage
1.03V
Max. forward impulse current
6kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
300A
Threshold on-voltage
0.88V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight122.5 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD162-18IO1
2 in TME stock
Net price for quantities from 1 pcs - 57.56 EURGross price for quantities from 1 pcs - 57.56 EUR
Net price for quantities from 6 pcs - 54.20 EURGross price for quantities from 6 pcs - 54.20 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs