+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD200-14IO1

Module: diode-thyristor; 1.4kV; 216A; Y4-M6; Ufmax: 1.1V; Ifsm: 8kA

Manufacturer: IXYS

Manufacturer part number:
MCD200-14IO1
TME Symbol:
MCD200-14IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
216A
Case
Y4-M6
Max. forward voltage
1.1V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
FASTON connectors, screw
Max. load current
340A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD200-14IO1
0 in TME stock
Net price for quantities from 1 pcs - 69.07 EURGross price for quantities from 1 pcs - 69.07 EUR
Net price for quantities from 12 pcs - 64.64 EURGross price for quantities from 12 pcs - 64.64 EUR
No. of pieces (Multiplicity: 1)