+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD310-16IO1

Module: diode-thyristor; 1.6kV; 320A; Y2-DCB; Ufmax: 1.09V; screw

Manufacturer: IXYS

Manufacturer part number:
MCD310-16IO1
TME Symbol:
MCD310-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
320A
Case
Y2-DCB
Max. forward voltage
1.09V
Max. forward impulse current
9.2kA
Gate current
150/200mA
Electrical mounting
screw
Max. load current
500A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight83.7 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD310-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 135.25 USDGross price for quantities from 1 pcs - 135.25 USD
No. of pieces (Multiplicity: 1)