+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD312-12IO1

Module: diode-thyristor; 1.2kV; 320A; Y1-CU; Ufmax: 1.06V; screw

Manufacturer: IXYS

Manufacturer part number:
MCD312-12IO1
TME Symbol:
MCD312-12IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
320A
Case
Y1-CU
Max. forward voltage
1.06V
Max. forward impulse current
9.6kA
Gate current
150/220mA
Electrical mounting
screw
Max. load current
520A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD312-12IO1
0 in TME stock
Net price for quantities from 1 pcs - 168.08 USDGross price for quantities from 1 pcs - 168.08 USD
Net price for quantities from 12 pcs - 166.86 USDGross price for quantities from 12 pcs - 166.86 USD
No. of pieces (Multiplicity: 1)