+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD56-12IO1B

Module: diode-thyristor; 1.2kV; 60A; TO240AA; Ufmax: 1.24V; bulk

Manufacturer: IXYS

Manufacturer part number:
MCD56-12IO1B
TME Symbol:
MCD56-12IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
60A
Case
TO240AA
Max. forward voltage
1.24V
Max. forward impulse current
1.5kA
Gate current
100/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
100A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD56-12IO1B
0 in TME stock
Net price for quantities from 1 pcs - 28.51 EURGross price for quantities from 1 pcs - 28.51 EUR
Net price for quantities from 3 pcs - 25.10 EURGross price for quantities from 3 pcs - 25.10 EUR
Net price for quantities from 10 pcs - 22.51 EURGross price for quantities from 10 pcs - 22.51 EUR
Net price for quantities from 36 pcs - 21.00 EURGross price for quantities from 36 pcs - 21.00 EUR
No. of pieces (Multiplicity: 1)