+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF52259CAG80

IC: microcontroller; 80MHz; LQFP144; -40÷85°C; 16bit timers: 4


Manufacturer: NXP

Manufacturer part number:
MCF52259CAG80
TME Symbol:
MCF52259CAG8-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
80MHz
Mounting
SMD
Case
LQFP144
Operating temperature
-40...85°C
Number of 16bit timers
4
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB OTG
Integrated circuit features
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Gross weight0.94 g
See other products in this category: ST microcontrollers NXP,
*
MCF52259CAG80
7200 in an external stock
Net price for quantities from 60 pcs - 29.73 USDGross price for quantities from 60 pcs - 29.73 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.