+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF5280CVM66

IC: microcontroller; Features: DMA,PoR,PWM; Core: 32-bit; 66MHz

Manufacturer: NXP

Manufacturer part number:
MCF5280CVM66
TME Symbol:
MCF5280CVM66-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Clock frequency
66MHz
Interface
  • Ethernet
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.48 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCF5280CVM66
100 in an external stock
Net price for quantities from 90 pcs - 64.47 EURGross price for quantities from 90 pcs - 64.47 EUR
No. of pieces (Multiplicity: 90)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.