+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100607

Patch cord; U/UTP; Cat 5e; stranded; Cu; 0.5m; LSZH; grey; 26AWG

Manufacturer: MCI

Manufacturer part number:
100607
TME Symbol:
MCI-100607

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Cable length
0.5m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Kind of material
halogen free
Cable/adapter structure
  • RJ45 left angled plug
  • RJ45 right angled plug
Gross weight29.68 g
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
100607
9 in TME stock
Net price for quantities from 1 pcs - 5.33 EURGross price for quantities from 1 pcs - 5.33 EUR
Net price for quantities from 5 pcs - 4.71 EURGross price for quantities from 5 pcs - 4.71 EUR
Net price for quantities from 10 pcs - 4.47 EURGross price for quantities from 10 pcs - 4.47 EUR
Net price for quantities from 20 pcs - 4.18 EURGross price for quantities from 20 pcs - 4.18 EUR
No. of pieces (Multiplicity: 1)