+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX283CVM4B

IC: ARM microprocessor; SMD; f: 454MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX283CVM4B
TME Symbol:
MCIMX283CVM4-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...85°C
Mounting
SMD
Clock frequency
454MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.53 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX283CVM4B
152 in an external stock
Net price for quantities from 152 pcs - 18.14 EURGross price for quantities from 152 pcs - 18.14 EUR
No. of pieces (Multiplicity: 152)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.