+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX6G3DVM05AB

IC: ARM microprocessor; ARM; SMD; LFBGA289; 96kBROM; f: 528MHz

Manufacturer: NXP

Manufacturer part number:
MCIMX6G3DVM05AB
TME Symbol:
MCIMX6G3DVM05AB-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM
Operating temperature
0...95°C
Mounting
SMD
Case
LFBGA289
Memory
96kB ROM
Clock frequency
528MHz
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • I2C
  • I2S
  • MMC
  • QSPI
  • SDIO
Gross weight0.49 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX6G3DVM05AB
383 in an external stock
Net price for quantities from 152 pcs - 16.31 EURGross price for quantities from 152 pcs - 16.31 EUR
No. of pieces (Multiplicity: 152)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.