+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA110PD1200TB

Module: diode-thyristor; 1.2kV; 110A; TO240AA; Ufmax: 1.21V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCMA110PD1200TB
TME Symbol:
MCMA110PD1200TB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
110A
Case
TO240AA
Max. forward voltage
1.21V
Max. forward impulse current
1.9kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
170A
Threshold on-voltage
0.85V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCMA110PD1200TB
0 in TME stock
Net price for quantities from 1 pcs - 41.81 USDGross price for quantities from 1 pcs - 41.81 USD
Net price for quantities from 3 pcs - 36.92 USDGross price for quantities from 3 pcs - 36.92 USD
Net price for quantities from 10 pcs - 33.19 USDGross price for quantities from 10 pcs - 33.19 USD
Net price for quantities from 36 pcs - 30.98 USDGross price for quantities from 36 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.