+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA140P1800TA

Module: thyristor; double series; 1.8kV; 140A; TO240AA; Ufmax: 1.7V


Manufacturer: IXYS

Manufacturer part number:
MCMA140P1800TA
TME Symbol:
MCMA140P1800TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
140A
Case
TO240AA
Max. forward voltage
1.7V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA140P1800TA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.15 GBPGross price for quantities from 1 pcs - 42.15 GBP
Net price for quantities from 3 pcs - 37.26 GBPGross price for quantities from 3 pcs - 37.26 GBP
Net price for quantities from 10 pcs - 33.49 GBPGross price for quantities from 10 pcs - 33.49 GBP
Net price for quantities from 36 pcs - 31.25 GBPGross price for quantities from 36 pcs - 31.25 GBP