+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA25P1600TA

Module: thyristor; double series; 1.6kV; 25A; TO240AA; Ufmax: 1.52V

Manufacturer: IXYS

Manufacturer part number:
MCMA25P1600TA
TME Symbol:
MCMA25P1600TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
25A
Case
TO240AA
Max. forward voltage
1.52V
Gate current
55/80mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA25P1600TA
0 in TME stock
Net price for quantities from 1 pcs - 25.51 EURGross price for quantities from 1 pcs - 25.51 EUR
Net price for quantities from 3 pcs - 22.61 EURGross price for quantities from 3 pcs - 22.61 EUR
Net price for quantities from 10 pcs - 20.40 EURGross price for quantities from 10 pcs - 20.40 EUR
Net price for quantities from 36 pcs - 18.91 EURGross price for quantities from 36 pcs - 18.91 EUR
No. of pieces (Multiplicity: 1)